AZ23C11 RFG | |
---|---|
DigiKey Part Number | 1801-AZ23C11RFGTR-ND - Tape & Reel (TR) 1801-AZ23C11RFGCT-ND - Cut Tape (CT) 1801-AZ23C11RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C11 RFG |
Description | DIODE ZENER ARRAY 11V SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C11 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 11 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09680 | ¥109.68 |
500 | ¥0.89454 | ¥447.27 |
1,000 | ¥0.66368 | ¥663.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55835 | ¥1,675.05 |
6,000 | ¥0.53383 | ¥3,202.98 |
9,000 | ¥0.46169 | ¥4,155.21 |
30,000 | ¥0.45304 | ¥13,591.20 |
75,000 | ¥0.37513 | ¥28,134.75 |
150,000 | ¥0.36935 | ¥55,402.50 |