PTS060315V004 | |
---|---|
DigiKey Part Number | 283-PTS060315V004TR-ND - Tape & Reel (TR) 283-PTS060315V004CT-ND - Cut Tape (CT) 283-PTS060315V004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS060315V004 |
Description | PTC RESET FUSE 40MA 15V 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 15V 40 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Trip (It) | 120 mA | |
Current - Max | 1 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 40 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.031" W (1.65mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
5 | ¥1.54400 | ¥7.72 |
10 | ¥1.47000 | ¥14.70 |
50 | ¥1.31200 | ¥65.60 |
100 | ¥1.22160 | ¥122.16 |
250 | ¥1.08600 | ¥271.50 |
500 | ¥0.90504 | ¥452.52 |
1,000 | ¥0.85981 | ¥859.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.67879 | ¥3,393.95 |
10,000 | ¥0.63353 | ¥6,335.30 |