BAT54SWF

DigiKey Part Number
1727-BAT54SWFTR-ND - Tape & Reel (TR)
1727-BAT54SWFCT-ND - Cut Tape (CT)
1727-BAT54SWFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SWF
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.02600¥10.26
100¥0.55330¥55.33
500¥0.43446¥217.23
1,000¥0.30171¥301.71
2,000¥0.24991¥499.82
5,000¥0.23634¥1,181.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16896¥1,689.60
30,000¥0.15629¥4,688.70
50,000¥0.13517¥6,758.50
100,000¥0.12672¥12,672.00
250,000¥0.11236¥28,090.00
Manufacturers Standard Package