STPS2H100ZFY

DigiKey Part Number
497-17158-2-ND - Tape & Reel (TR)
497-17158-1-ND - Cut Tape (CT)
497-17158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS2H100ZFY
Description
DIODE SCHOTTKY 100V 2A SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.57800¥25.78
100¥1.30130¥130.13
500¥1.15282¥576.41
1,000¥0.89717¥897.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80297¥2,408.91
6,000¥0.78504¥4,710.24
9,000¥0.69532¥6,257.88
30,000¥0.68635¥20,590.50
75,000¥0.58317¥43,737.75
Manufacturers Standard Package