VIPER06LN | |
---|---|
DigiKey Part Number | 497-12991-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER06LN |
Description | IC OFFLINE SWITCH MULT TOP 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 60kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER06LN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 60kHz | |
Power (Watts) | 8 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.74000 | ¥67.40 |
50 | ¥6.39380 | ¥319.69 |
100 | ¥5.25260 | ¥525.26 |
250 | ¥4.90980 | ¥1,227.45 |
500 | ¥4.33888 | ¥2,169.44 |
1,000 | ¥3.42538 | ¥3,425.38 |
2,500 | ¥3.19703 | ¥7,992.57 |
5,000 | ¥3.03717 | ¥15,185.85 |