STPS2H100UF | |
---|---|
DigiKey Part Number | 497-8028-2-ND - Tape & Reel (TR) 497-8028-1-ND - Cut Tape (CT) 497-8028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100UF |
Description | DIODE SCHOTTKY 100V 2A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥1.13300 | ¥113.30 |
500 | ¥1.04922 | ¥524.61 |
1,000 | ¥0.73888 | ¥738.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73888 | ¥3,694.40 |