STPS3150UF | |
---|---|
DigiKey Part Number | 497-8034-2-ND - Tape & Reel (TR) 497-8034-1-ND - Cut Tape (CT) 497-8034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3150UF |
Description | DIODE SCHOTTKY 150V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3150UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.33300 | ¥33.33 |
100 | ¥2.00160 | ¥200.16 |
500 | ¥1.85328 | ¥926.64 |
1,000 | ¥1.26021 | ¥1,260.21 |
2,000 | ¥1.16013 | ¥2,320.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.11194 | ¥5,559.70 |
10,000 | ¥1.00075 | ¥10,007.50 |
25,000 | ¥0.98593 | ¥24,648.25 |
50,000 | ¥0.92662 | ¥46,331.00 |