UCC28070DWR | |
---|---|
DigiKey Part Number | 296-24605-2-ND - Tape & Reel (TR) 296-24605-1-ND - Cut Tape (CT) 296-24605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28070DWR |
Description | IC PFC CTLR CCM ADJUSTABL 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28070DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 20 mA | |
Voltage - Supply | 11.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.73900 | ¥267.39 |
25 | ¥25.27960 | ¥631.99 |
100 | ¥21.90950 | ¥2,190.95 |
250 | ¥20.78560 | ¥5,196.40 |
500 | ¥18.65104 | ¥9,325.52 |
1,000 | ¥15.72974 | ¥15,729.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.94324 | ¥29,886.48 |