SML-LX2835IGC-TR | |
---|---|
DigiKey Part Number | 67-2128-2-ND - Tape & Reel (TR) 67-2128-1-ND - Cut Tape (CT) 67-2128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX2835IGC-TR |
Description | LED GREEN/RED CLEAR 2835 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.64mm x 2.14mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 635nm Red | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.82600 | ¥38.26 |
100 | ¥2.52910 | ¥252.91 |
1,000 | ¥1.95264 | ¥1,952.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.76447 | ¥3,528.94 |
6,000 | ¥1.64684 | ¥9,881.04 |
10,000 | ¥1.58803 | ¥15,880.30 |
50,000 | ¥1.49980 | ¥74,990.00 |