STPS2H100ZF | |
---|---|
DigiKey Part Number | 497-17152-2-ND - Tape & Reel (TR) 497-17152-1-ND - Cut Tape (CT) 497-17152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS2H100ZF |
Description | DIODE SCHOTTKY 100V 2A SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | STPS2H100ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.09930 | ¥109.93 |
500 | ¥0.97384 | ¥486.92 |
1,000 | ¥0.75785 | ¥757.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67829 | ¥2,034.87 |
6,000 | ¥0.66315 | ¥3,978.90 |
9,000 | ¥0.58736 | ¥5,286.24 |
30,000 | ¥0.57978 | ¥17,393.40 |
75,000 | ¥0.49262 | ¥36,946.50 |
150,000 | ¥0.47368 | ¥71,052.00 |