DSEI120-12A

DigiKey Part Number
DSEI120-12A-ND
Manufacturer
Manufacturer Product Number
DSEI120-12A
Description
DIODE GEN PURP 1.2KV 75A TO247AD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 1200 V 75A Through Hole TO-247AD
Datasheet
 Datasheet
EDA/CAD Models
DSEI120-12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
75A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 70 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
3 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.87000¥80.87
30¥67.78833¥2,033.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.