PDZVTR33B

DigiKey Part Number
PDZVTR33BTR-ND - Tape & Reel (TR)
PDZVTR33BCT-ND - Cut Tape (CT)
PDZVTR33BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR33B
Description
DIODE ZENER 35V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 35 V 1 W ±5.71% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR33B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.71%
Power - Max
1 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 25 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.80000¥28.00
100¥1.67890¥167.89
500¥1.55478¥777.39
1,000¥1.05726¥1,057.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76967¥2,309.01
Manufacturers Standard Package