35 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,066 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | - | 1 W | - | 10 µA @ 25 V | - | 150°C | - | - | Surface Mount | SOD-123F | PMDU | |||
6,634 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±6.06% | 1 W | 18 Ohms | 10 µA @ 25 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | |||
2,319 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.76967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±5.71% | 1 W | 18 Ohms | 10 µA @ 25 V | - | 150°C (TJ) | - | - | Surface Mount | SOD-128 | PMDTM | |||
11,327 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±6.06% | 1 W | - | 10 µA @ 25 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | |||
1,233 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.39567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | - | 1 W | 18 Ohms | 10 µA @ 25 V | - | 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | PMDS | ||
2,707 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.66603 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±5% | 962 mW | 46.64 Ohms | 100 nA @ 30 V | 1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | |||
2,815 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±5% | 682 mW | 46.64 Ohms | 100 nA @ 30 V | 1 V @ 100 mA | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | |||
2,500 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±6% | 600 mW | 18 Ohms | 10 µA @ 25 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
2,880 In Stock | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.57338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 35 V | ±6% | 1 W | 18 Ohms | 10 µA @ 25 V | - | - | - | - | Surface Mount | DO-214AC, SMA | PMDS | ||
3,000 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.76261 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±5.71% | 1 W | - | - | - | 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMBP | ||
0 In Stock | 10,000 : ¥0.78247 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 35 V | ±6% | 600 mW | 18 Ohms | 10 µA @ 25 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.78247 Tape & Reel (TR) | Tape & Reel (TR) | Active | 35 V | ±6% | 600 mW | 18 Ohms | 10 µA @ 25 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | ±6% | 1 W | - | 10 µA @ 25 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123F | PMDU |