NJU2102AM-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU2102AM-TE1TR-ND - Tape & Reel (TR) 2129-NJU2102AM-TE1CT-ND - Cut Tape (CT) 2129-NJU2102AM-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU2102AM-TE1 |
Description | IC SUPERVISOR 1 CHANNEL 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47600 | ¥224.76 |
25 | ¥21.24880 | ¥531.22 |
100 | ¥18.41620 | ¥1,841.62 |
250 | ¥17.47228 | ¥4,368.07 |
500 | ¥15.67774 | ¥7,838.87 |
1,000 | ¥13.22220 | ¥13,222.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.56109 | ¥25,122.18 |
6,000 | ¥12.08887 | ¥72,533.22 |