SBAS16HT1G

DigiKey Part Number
SBAS16HT1GOSTR-ND - Tape & Reel (TR)
SBAS16HT1GOSCT-ND - Cut Tape (CT)
SBAS16HT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS16HT1G
Description
DIODE GEN PURP 100V 200MA SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SBAS16HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.69800¥6.98
100¥0.37850¥37.85
500¥0.29736¥148.68
1,000¥0.20648¥206.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17104¥513.12
6,000¥0.16173¥970.38
9,000¥0.13764¥1,238.76
30,000¥0.12732¥3,819.60
75,000¥0.11012¥8,259.00
150,000¥0.09153¥13,729.50
Manufacturers Standard Package