NTHS0805N02N1002JE | |
---|---|
DigiKey Part Number | 541-1127-2-ND - Tape & Reel (TR) 541-1127-1-ND - Cut Tape (CT) 541-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0805N02N1002JE |
Description | THERMISTOR NTC 10KOHM 3500K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0805N02N1002JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 3500K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥42.97800 | ¥429.78 |
25 | ¥38.20200 | ¥955.05 |
50 | ¥36.29060 | ¥1,814.53 |
100 | ¥35.33500 | ¥3,533.50 |
500 | ¥29.60522 | ¥14,802.61 |
1,000 | ¥27.69520 | ¥27,695.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.69520 | ¥55,390.40 |