NTC0805J5K0 | |
---|---|
DigiKey Part Number | 1712-NTC0805J5K0TR-ND - Tape & Reel (TR) 1712-NTC0805J5K0CT-ND - Cut Tape (CT) 1712-NTC0805J5K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC0805J5K0 |
Description | THERMISTOR NTC 5KOHM 0805 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTC0805J5K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥6.45960 | ¥161.49 |
100 | ¥5.92010 | ¥592.01 |
500 | ¥4.97794 | ¥2,488.97 |
1,000 | ¥4.43986 | ¥4,439.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.03620 | ¥20,181.00 |
10,000 | ¥3.76713 | ¥37,671.30 |
15,000 | ¥3.69986 | ¥55,497.90 |