BAS16WS-HE3-08 | |
---|---|
DigiKey Part Number | 112-BAS16WS-HE3-08TR-ND - Tape & Reel (TR) 112-BAS16WS-HE3-08CT-ND - Cut Tape (CT) 112-BAS16WS-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WS-HE3-08 |
Description | DIODE GEN PURP 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.25600 | ¥12.56 |
100 | ¥0.61330 | ¥61.33 |
500 | ¥0.51130 | ¥255.65 |
1,000 | ¥0.35524 | ¥355.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30787 | ¥923.61 |
6,000 | ¥0.28558 | ¥1,713.48 |
9,000 | ¥0.23682 | ¥2,131.38 |
30,000 | ¥0.23264 | ¥6,979.20 |
75,000 | ¥0.20896 | ¥15,672.00 |
150,000 | ¥0.18110 | ¥27,165.00 |