STTH1L06U

DigiKey Part Number
497-3766-2-ND - Tape & Reel (TR)
497-3766-1-ND - Cut Tape (CT)
497-3766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH1L06U
Description
DIODE GEN PURP 600V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH1L06U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
80 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.76700¥27.67
100¥1.39730¥139.73
500¥1.23816¥619.08
1,000¥0.96347¥963.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.86233¥2,155.83
5,000¥0.84305¥4,215.25
12,500¥0.74670¥9,333.75
25,000¥0.73707¥18,426.75
62,500¥0.62626¥39,141.25
125,000¥0.60218¥75,272.50
Manufacturers Standard Package