STEVAL-ILL037V1 | |
---|---|
DigiKey Part Number | 497-11282-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL037V1 |
Description | BOARD DEMO HVLED805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | HVLED805 1, Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 200mA | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 16V | |
Features | - | |
Voltage - Input | 90 ~ 265 VAC | |
Supplied Contents | Board(s) | |
Utilized IC / Part | HVLED805 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.92000 | ¥348.92 |