STPS3L40UF | |
---|---|
DigiKey Part Number | 497-8036-2-ND - Tape & Reel (TR) 497-8036-1-ND - Cut Tape (CT) 497-8036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3L40UF |
Description | DIODE SCHOTTKY 40V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3L40UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.54920 | ¥154.92 |
500 | ¥1.43442 | ¥717.21 |
1,000 | ¥0.97549 | ¥975.49 |
2,000 | ¥0.89799 | ¥1,795.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86070 | ¥4,303.50 |
10,000 | ¥0.77463 | ¥7,746.30 |
25,000 | ¥0.76315 | ¥19,078.75 |
50,000 | ¥0.71725 | ¥35,862.50 |