SK35A-LTP | |
---|---|
DigiKey Part Number | SK35A-LTPMSTR-ND - Tape & Reel (TR) SK35A-LTPMSCT-ND - Cut Tape (CT) SK35A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK35A-LTP |
Description | DIODE SCHOTTKY 50V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23602 | ¥618.01 |
1,000 | ¥0.96183 | ¥961.83 |
2,000 | ¥0.86085 | ¥1,721.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84161 | ¥4,208.05 |
10,000 | ¥0.74542 | ¥7,454.20 |
25,000 | ¥0.73580 | ¥18,395.00 |
50,000 | ¥0.62519 | ¥31,259.50 |
125,000 | ¥0.60114 | ¥75,142.50 |