BZX884S-B3V3-QYL

DigiKey Part Number
1727-BZX884S-B3V3-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B3V3-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B3V3-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B3V3-QYL
Description
SMALL SIGNAL BIPOLAR IN DFN PACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 365 mW ±2.12% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.12%
Power - Max
365 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.80600¥18.06
100¥0.88170¥88.17
500¥0.73528¥367.64
1,000¥0.51090¥510.90
2,000¥0.44276¥885.52
5,000¥0.41069¥2,053.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.29954¥2,995.40
30,000¥0.29425¥8,827.50
50,000¥0.26430¥13,215.00
100,000¥0.23434¥23,434.00
250,000¥0.22906¥57,265.00
Manufacturers Standard Package