CSL1901MW1 | |
---|---|
DigiKey Part Number | 846-CSL1901MW1TR-ND - Tape & Reel (TR) 846-CSL1901MW1CT-ND - Cut Tape (CT) 846-CSL1901MW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1901MW1 |
Description | LED YLW-GRN DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.46140 | ¥146.14 |
1,000 | ¥1.14367 | ¥1,143.67 |
2,000 | ¥1.04837 | ¥2,096.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95307 | ¥4,765.35 |
10,000 | ¥0.88953 | ¥8,895.30 |
25,000 | ¥0.85777 | ¥21,444.25 |
50,000 | ¥0.82600 | ¥41,300.00 |