BZX884S-B3V3YL | |
---|---|
DigiKey Part Number | 1727-BZX884S-B3V3YLTR-ND - Tape & Reel (TR) 1727-BZX884S-B3V3YLCT-ND - Cut Tape (CT) 1727-BZX884S-B3V3YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B3V3YL |
Description | DIODE ZENER 3.3V 365MW 2DFN |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±2.12% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87760 | ¥87.76 |
500 | ¥0.73232 | ¥366.16 |
1,000 | ¥0.50884 | ¥508.84 |
2,000 | ¥0.44095 | ¥881.90 |
5,000 | ¥0.40905 | ¥2,045.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25450 | ¥2,545.00 |