BZV55-C3V3,115

DigiKey Part Number
1727-4970-2-ND - Tape & Reel (TR)
1727-4970-1-ND - Cut Tape (CT)
1727-4970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C3V3,115
Description
DIODE ZENER 3.3V 500MW LLDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C3V3,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.17400¥11.74
100¥0.63300¥63.30
500¥0.49702¥248.51
1,000¥0.34514¥345.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.28590¥714.75
5,000¥0.27037¥1,351.85
12,500¥0.23010¥2,876.25
25,000¥0.21285¥5,321.25
62,500¥0.18408¥11,505.00
125,000¥0.15302¥19,127.50
Manufacturers Standard Package