BZV55-C5V6,115 | |
---|---|
DigiKey Part Number | 1727-3634-2-ND - Tape & Reel (TR) 1727-3634-1-ND - Cut Tape (CT) 1727-3634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C5V6,115 |
Description | DIODE ZENER 5.6V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | BZV55-C5V6,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.57390 | ¥57.39 |
500 | ¥0.45038 | ¥225.19 |
1,000 | ¥0.31279 | ¥312.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.25910 | ¥647.75 |
5,000 | ¥0.24503 | ¥1,225.15 |
12,500 | ¥0.20854 | ¥2,606.75 |
25,000 | ¥0.19290 | ¥4,822.50 |
62,500 | ¥0.16683 | ¥10,426.88 |
125,000 | ¥0.13868 | ¥17,335.00 |