BZV55-C3V3,135 | |
---|---|
DigiKey Part Number | 1727-2097-2-ND - Tape & Reel (TR) 1727-2097-1-ND - Cut Tape (CT) 1727-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C3V3,135 |
Description | DIODE ZENER 3.3V 500MW LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.58700 | ¥58.70 |
500 | ¥0.46122 | ¥230.61 |
1,000 | ¥0.32026 | ¥320.26 |
2,000 | ¥0.26530 | ¥530.60 |
5,000 | ¥0.25089 | ¥1,254.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20597 | ¥2,059.70 |
30,000 | ¥0.19052 | ¥5,715.60 |
50,000 | ¥0.16477 | ¥8,238.50 |
100,000 | ¥0.15448 | ¥15,448.00 |
250,000 | ¥0.13697 | ¥34,242.50 |