SS19

DigiKey Part Number
SS19FSTR-ND - Tape & Reel (TR)
SS19FSCT-ND - Cut Tape (CT)
SS19FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS19
Description
DIODE SCHOTTKY 90V 1A DO214AC
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SS19 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.46500¥34.65
100¥2.41040¥241.04
500¥1.88186¥940.93
1,000¥1.52957¥1,529.57
2,000¥1.36739¥2,734.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.29785¥9,733.88
15,000¥1.20514¥18,077.10
37,500¥1.17733¥44,149.88
52,500¥1.14732¥60,234.30
Manufacturers Standard Package