RTT410 | |
---|---|
DigiKey Part Number | 31-RTT410TR-ND - Tape & Reel (TR) 31-RTT410CT-ND - Cut Tape (CT) 31-RTT410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTT410 |
Description | RAPID GPP RECTIFIER TT T&R 1.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
EDA/CAD Models | RTT410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.20200 | ¥32.02 |
100 | ¥1.92030 | ¥192.03 |
500 | ¥1.77808 | ¥889.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.20909 | ¥1,813.63 |
3,000 | ¥1.11309 | ¥3,339.27 |
7,500 | ¥1.06685 | ¥8,001.38 |
10,500 | ¥0.96016 | ¥10,081.68 |
37,500 | ¥0.94594 | ¥35,472.75 |
75,000 | ¥0.90718 | ¥68,038.50 |