HS1M | |
---|---|
DigiKey Part Number | 1801-HS1MTR-ND - Tape & Reel (TR) 1801-HS1MCT-ND - Cut Tape (CT) 1801-HS1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1M |
Description | DIODE GEN PURP 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.66700 | ¥16.67 |
100 | ¥0.84150 | ¥84.15 |
500 | ¥0.68666 | ¥343.33 |
1,000 | ¥0.50942 | ¥509.42 |
2,000 | ¥0.42860 | ¥857.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.40978 | ¥3,073.35 |
15,000 | ¥0.38997 | ¥5,849.55 |