IMC101TF048XUMA1 | |
---|---|
DigiKey Part Number | 448-IMC101TF048XUMA1TR-ND - Tape & Reel (TR) 448-IMC101TF048XUMA1CT-ND - Cut Tape (CT) 448-IMC101TF048XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC101TF048XUMA1 |
Description | PMSM/BLDC MOTOR CONTROLLER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Analog, PWM PG-LQFP-48-10 |
Datasheet | Datasheet |
EDA/CAD Models | IMC101TF048XUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 50mA | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | PG-LQFP-48-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.56000 | ¥36.56 |
10 | ¥32.84000 | ¥328.40 |
25 | ¥31.04640 | ¥776.16 |
100 | ¥26.90810 | ¥2,690.81 |
250 | ¥25.52812 | ¥6,382.03 |
500 | ¥22.90618 | ¥11,453.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.07787 | ¥25,616.81 |