TL431LIAQDBZR | |
---|---|
DigiKey Part Number | 296-53240-2-ND - Tape & Reel (TR) 296-53240-1-ND - Cut Tape (CT) 296-53240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431LIAQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431LIAQDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.47560 | ¥61.89 |
100 | ¥1.84310 | ¥184.31 |
250 | ¥1.67064 | ¥417.66 |
500 | ¥1.38246 | ¥691.23 |
1,000 | ¥1.03689 | ¥1,036.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95049 | ¥2,851.47 |
6,000 | ¥0.89288 | ¥5,357.28 |
15,000 | ¥0.83527 | ¥12,529.05 |
30,000 | ¥0.76615 | ¥22,984.50 |
75,000 | ¥0.73734 | ¥55,300.50 |