IM241M6T2BAKMA1 | |
---|---|
DigiKey Part Number | 448-IM241M6T2BAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM241M6T2BAKMA1 |
Description | CIPOS MICRO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 13 W Through Hole 23-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM241M6T2BAKMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Power - Max | 13 W | |
Vce(on) (Max) @ Vge, Ic | 1.58V @ 15V, 1A | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 23-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
15 | ¥66.14933 | ¥992.24 |
30 | ¥63.07033 | ¥1,892.11 |
105 | ¥54.76410 | ¥5,750.23 |
255 | ¥52.30259 | ¥13,337.16 |
510 | ¥47.68771 | ¥24,320.73 |
1,005 | ¥41.53451 | ¥41,742.18 |