SBR8U60P5-7 | |
---|---|
DigiKey Part Number | SBR8U60P5-7DITR-ND - Tape & Reel (TR) SBR8U60P5-7DICT-ND - Cut Tape (CT) SBR8U60P5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR8U60P5-7 |
Description | DIODE SBR 60V 8A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBR8U60P5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.18200 | ¥61.82 |
100 | ¥4.27730 | ¥427.73 |
500 | ¥3.57422 | ¥1,787.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.04190 | ¥4,562.85 |
3,000 | ¥2.70918 | ¥8,127.54 |
7,500 | ¥2.56659 | ¥19,249.43 |
10,500 | ¥2.42497 | ¥25,462.19 |