C3D10060A | |
---|---|
DigiKey Part Number | C3D10060A-ND |
Manufacturer | |
Manufacturer Product Number | C3D10060A |
Description | DIODE SIL CARB 600V 30A TO220-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 480pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
50 | ¥26.64240 | ¥1,332.12 |
100 | ¥22.83560 | ¥2,283.56 |
500 | ¥20.29858 | ¥10,149.29 |
1,000 | ¥17.38065 | ¥17,380.65 |
2,000 | ¥16.36571 | ¥32,731.42 |
5,000 | ¥15.70125 | ¥78,506.25 |