MURS4100C | |
---|---|
DigiKey Part Number | 31-MURS4100CTR-ND - Tape & Reel (TR) 31-MURS4100CCT-ND - Cut Tape (CT) 31-MURS4100CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS4100C |
Description | DIODE GEN PURP 1KV 4A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08800 | ¥40.88 |
100 | ¥2.84060 | ¥284.06 |
500 | ¥2.21796 | ¥1,108.98 |
1,000 | ¥1.80279 | ¥1,802.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61158 | ¥4,834.74 |
6,000 | ¥1.52964 | ¥9,177.84 |
9,000 | ¥1.42037 | ¥12,783.33 |
30,000 | ¥1.39361 | ¥41,808.30 |