FOD3120SDV | |
---|---|
DigiKey Part Number | FOD3120SDVTR-ND - Tape & Reel (TR) FOD3120SDVCT-ND - Cut Tape (CT) FOD3120SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD3120SDV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | IEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥11.72300 | ¥117.23 |
100 | ¥9.02320 | ¥902.32 |
500 | ¥8.15624 | ¥4,078.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.00925 | ¥7,009.25 |
2,000 | ¥6.62696 | ¥13,253.92 |
5,000 | ¥6.47400 | ¥32,370.00 |
10,000 | ¥6.37205 | ¥63,720.50 |