RURD4120S9A-F085 | |
---|---|
DigiKey Part Number | RURD4120S9A-F085TR-ND - Tape & Reel (TR) RURD4120S9A-F085CT-ND - Cut Tape (CT) RURD4120S9A-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RURD4120S9A-F085 |
Description | DIODE GEN PURP 1.2KV 4A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 4A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.33100 | ¥73.31 |
100 | ¥5.70090 | ¥570.09 |
500 | ¥4.83230 | ¥2,416.15 |
1,000 | ¥3.93644 | ¥3,936.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70568 | ¥9,264.20 |
5,000 | ¥3.52920 | ¥17,646.00 |
12,500 | ¥3.36632 | ¥42,079.00 |