BAT54SWF | |
---|---|
DigiKey Part Number | 1727-BAT54SWFTR-ND - Tape & Reel (TR) 1727-BAT54SWFCT-ND - Cut Tape (CT) 1727-BAT54SWFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SWF |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55330 | ¥55.33 |
500 | ¥0.43446 | ¥217.23 |
1,000 | ¥0.30171 | ¥301.71 |
2,000 | ¥0.24991 | ¥499.82 |
5,000 | ¥0.23634 | ¥1,181.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16896 | ¥1,689.60 |
30,000 | ¥0.15629 | ¥4,688.70 |
50,000 | ¥0.13517 | ¥6,758.50 |
100,000 | ¥0.12672 | ¥12,672.00 |
250,000 | ¥0.11236 | ¥28,090.00 |