DAC7574IDGSR

DigiKey Part Number
296-15227-2-ND - Tape & Reel (TR)
296-15227-1-ND - Cut Tape (CT)
296-15227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC7574IDGSR
Description
IC DAC 12BIT V-OUT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7574IDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.24000¥67.24
10¥60.75000¥607.50
25¥57.92720¥1,448.18
100¥50.29830¥5,029.83
250¥48.03732¥12,009.33
500¥43.79878¥21,899.39
1,000¥38.14734¥38,147.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.73447¥91,836.18
Manufacturers Standard Package

Other Suppliers on DigiKey

16,706In Stock
Ships from Rochester Electronics, LLC