TSV912AIDSGT | |
---|---|
DigiKey Part Number | 296-47607-2-ND - Tape & Reel (TR) 296-47607-1-ND - Cut Tape (CT) 296-47607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIDSGT |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIDSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥6.85040 | ¥171.26 |
100 | ¥5.62620 | ¥562.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.25920 | ¥1,314.80 |
500 | ¥4.64758 | ¥2,323.79 |
1,250 | ¥3.66919 | ¥4,586.49 |
2,500 | ¥3.42454 | ¥8,561.35 |
6,250 | ¥3.25333 | ¥20,333.31 |
12,500 | ¥3.13102 | ¥39,137.75 |
25,000 | ¥3.03318 | ¥75,829.50 |