TLV320ADC5120IRTER

DigiKey Part Number
296-TLV320ADC5120IRTERTR-ND - Tape & Reel (TR)
296-TLV320ADC5120IRTERCT-ND - Cut Tape (CT)
296-TLV320ADC5120IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320ADC5120IRTER
Description
STEREO-CHANNEL, 768-KHZ, BURR-BR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC, Audio 7.35k ~ 768k I2C, I2S, TDM 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLV320ADC5120IRTER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
-
Sampling Rate (Per Second)
7.35k ~ 768k
Data Interface
I2C, I2S, TDM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.24000¥54.24
10¥48.71800¥487.18
25¥46.05400¥1,151.35
100¥39.91400¥3,991.40
250¥37.86712¥9,466.78
500¥33.97800¥16,989.00
1,000¥28.65614¥28,656.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.05595¥48,167.85
Manufacturers Standard Package