ADC5120EVM-PDK | |
---|---|
DigiKey Part Number | 296-ADC5120EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | ADC5120EVM-PDK |
Description | TLV320ADC5120 STEREO-CHANNEL, 76 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TLV320ADC5120 Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | - | |
Utilized IC / Part | TLV320ADC5120 | |
Primary Attributes | 2-Channel (Dual) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,453.09000 | ¥2,453.09 |