ADS7828EB/2K5

DigiKey Part Number
296-41194-2-ND - Tape & Reel (TR)
296-41194-1-ND - Cut Tape (CT)
296-41194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7828EB/2K5
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7828EB/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
50k
Number of Inputs
8
Input Type
Pseudo-Differential
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.19000¥56.19
10¥50.76900¥507.69
25¥48.40600¥1,210.15
100¥42.03000¥4,203.00
250¥40.14072¥10,035.18
500¥36.59876¥18,299.38
1,000¥31.87633¥31,876.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.69578¥76,739.45
Manufacturers Standard Package

Other Suppliers on DigiKey

12,735In Stock
Ships from Rochester Electronics, LLC