PMEG100T030ELPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG100T030ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T030ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T030ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T030ELPEZ |
Description | DIODE SCHOTTKY 100V 3A CFP15B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 100 V | |
Capacitance @ Vr, F | 410pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.20840 | ¥220.84 |
500 | ¥1.72456 | ¥862.28 |
1,000 | ¥1.40174 | ¥1,401.74 |
2,000 | ¥1.25306 | ¥2,506.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08360 | ¥5,418.00 |