MAX25608AUI/V+ | |
---|---|
DigiKey Part Number | 505-MAX25608AUI/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25608AUI/V+ |
Description | IC LED DRVR LIN PWM 1.6A 28TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 1.6A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX25608AUI/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A (Switch) | |
Frequency | 16.384MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥48.31500 | ¥483.15 |
50 | ¥46.06520 | ¥2,303.26 |
100 | ¥39.99820 | ¥3,999.82 |
250 | ¥38.20088 | ¥9,550.22 |
500 | ¥34.83010 | ¥17,415.05 |
1,000 | ¥30.33588 | ¥30,335.88 |
2,500 | ¥29.21239 | ¥73,030.97 |