ADS7823-28EVM | |
---|---|
DigiKey Part Number | 296-18368-ND |
Manufacturer | |
Manufacturer Product Number | ADS7823-28EVM |
Description | EVALUATION MODULE FOR ADS7823-28 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADS7823, ADS7828 microPOWER™ 12 Bit 50k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50k | |
Data Interface | I2C | |
Input Range | 0 ~ 5V | |
Power (Typ) @ Conditions | 3.6mW @ 50kSPS | |
Utilized IC / Part | ADS7823, ADS7828 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.80000 | ¥738.80 |