LP875610RNFTQ1 | |
---|---|
DigiKey Part Number | 296-LP875610RNFTQ1TR-ND - Tape & Reel (TR) 296-LP875610RNFTQ1CT-ND - Cut Tape (CT) 296-LP875610RNFTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP875610RNFTQ1 |
Description | IC REG BUCK ADJ 16A QUAD 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 4 Output 16A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LP875610RNFTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.36V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 26-VQFN-HR (4.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.29000 | ¥65.29 |
10 | ¥58.96400 | ¥589.64 |
25 | ¥56.22040 | ¥1,405.51 |
100 | ¥48.81570 | ¥4,881.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥46.62136 | ¥11,655.34 |
500 | ¥42.50778 | ¥21,253.89 |
1,250 | ¥37.02294 | ¥46,278.67 |