ABLS2-8.000MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9864-2-ND - Tape & Reel (TR) 535-9864-1-ND - Cut Tape (CT) 535-9864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-8.000MHZ-D4Y-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-8.000MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.28200 | ¥22.82 |
50 | ¥2.05740 | ¥102.87 |
100 | ¥1.96780 | ¥196.78 |
500 | ¥1.77392 | ¥886.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.69682 | ¥1,696.82 |
2,000 | ¥1.62323 | ¥3,246.46 |
3,000 | ¥1.58173 | ¥4,745.19 |
5,000 | ¥1.53102 | ¥7,655.10 |
7,000 | ¥1.49858 | ¥10,490.06 |
10,000 | ¥1.46497 | ¥14,649.70 |
25,000 | ¥1.38224 | ¥34,556.00 |
50,000 | ¥1.32294 | ¥66,147.00 |